DS1233DZ-5/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 281
Unit Price: ₩7,691.00000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 4,252
Unit Price: ₩8,371.00000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1233DZ-5/T&R

DigiKey Part Number
DS1233DZ-5/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1233DZ-5/T&R
Description
IC SUPERVISOR 1 CHANNEL SOT223-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.625V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable