
DS1210N | |
|---|---|
DigiKey Part Number | DS1210N-ND |
Manufacturer | |
Manufacturer Product Number | DS1210N |
Description | IC MEM CTLR NV RAM 8-PDIP |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1210N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |