
DS1045S-3+ | |
|---|---|
DigiKey Part Number | DS1045S-3+-ND |
Manufacturer | |
Manufacturer Product Number | DS1045S-3+ |
Description | IC DLY LN 16 TAP 54NS 16-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, Programmable 16 Tap 54ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1045S-3+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Taps/Steps | 16 | |
Function | Multiple, Programmable | |
Delay to 1st Tap | 9ns | |
Tap Increment | 3 ns | |
Available Total Delays | 54ns | |
Number of Independent Delays | 2 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |