
DG212EUE+ | |
|---|---|
DigiKey Part Number | 505-DG212EUE+-ND |
Manufacturer | |
Manufacturer Product Number | DG212EUE+ |
Description | IC SW SPST-NOX4 175OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG212EUE+ Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Active | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NO | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 175Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩32,655.00000 | ₩32,655 |
| 10 | ₩26,087.40000 | ₩260,874 |
| 96 | ₩22,690.41667 | ₩2,178,280 |
| 192 | ₩22,012.96875 | ₩4,226,490 |
| 288 | ₩21,673.87153 | ₩6,242,075 |
| 576 | ₩21,176.32118 | ₩12,197,561 |