
DG212ETE+ | |
|---|---|
DigiKey Part Number | DG212ETE+-ND |
Manufacturer | |
Manufacturer Product Number | DG212ETE+ |
Description | IC SW SPST-NOX4 175OHM 16TQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DG212ETE+ Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Discontinued at DigiKey | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-WQFN Exposed Pad |
On-State Resistance (Max) 175Ohm | Supplier Device Package 16-TQFN (5x5) |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |