Similar

DG212CJ | |
|---|---|
DigiKey Part Number | DG212CJ-ND |
Manufacturer | |
Manufacturer Product Number | DG212CJ |
Description | IC SWITCH SPST-NOX4 175OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG212CJ Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Obsolete | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NO | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 175Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG212CJ+ | Analog Devices Inc./Maxim Integrated | 249 | DG212CJ+-ND | ₩36,768.00000 | Direct |
| ADG212AKNZ | Analog Devices Inc. | 514 | ADG212AKNZ-ND | ₩11,084.00000 | Similar |

