
AS7225-BLGT LGA20 LF T&RDP | |
|---|---|
DigiKey Part Number | AS7225-BLGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7225-BLGT LGA20 LF T&RDP |
Description | SENSOR OPT AMBIENT 20 BFLGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C, SPI 20-BFLGA |
Datasheet | Datasheet |
EDA/CAD Models | AS7225-BLGT LGA20 LF T&RDP Models |
Category | Output Type I2C, SPI |
Manufacturer ams-OSRAM USA INC. | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-BFLGA |
Type Ambient | Supplier Device Package 20-LGA (4.5x4.7) |
Proximity Detection No | Base Product Number |
