
TSL254R-LF | |
|---|---|
DigiKey Part Number | TSL254-R-LF-ND |
Manufacturer | |
Manufacturer Product Number | TSL254R-LF |
Description | SENSOR OPT 635NM AMBIENT 3 |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 635nm Voltage Radial - 3 Leads |
Datasheet | Datasheet |
Category | Proximity Detection No |
Manufacturer ams-OSRAM USA INC. | Output Type Voltage |
Packaging Bulk | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Ambient | Mounting Type Through Hole, Right Angle |
Wavelength 635nm | Package / Case Radial - 3 Leads |