
LZP-D0WW0R-0435 | |
|---|---|
DigiKey Part Number | 475-LZP-D0WW0R-0435-ND |
Manufacturer | |
Manufacturer Product Number | LZP-D0WW0R-0435 |
Description | LED MOD LZP WM WH STARBRD 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZP White, Warm Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 18.9V |
Series | Lumens/Watt @ Current - Test 68 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Obsolete | CRI (Color Rendering Index) 83 (Typ) |
Type LED Module | Viewing Angle 110° |
Color White, Warm | Size / Dimension 28.00mm Dia |
CCT (K) 3500K | Height 8.10mm |
Configuration Starboard | Light Emitting Surface (LES) 10.45mm Dia |
Luminous Flux @ Current/Temperature 3600lm (2900lm ~ 3800lm) | Lens Type Domed |
Current - Test 4 x 700mA | Base Product Number |