
LZP-D0CW0R-0056 | |
|---|---|
DigiKey Part Number | 475-LZP-D0CW0R-0056-ND |
Manufacturer | |
Manufacturer Product Number | LZP-D0CW0R-0056 |
Description | LED MOD LZP COOL WHT STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZP White, Cool Starboard |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 18.9V |
Manufacturer ams-OSRAM USA INC. | Lumens/Watt @ Current - Test 83 lm/W |
Series | Current - Max 1A |
Packaging Tray | CRI (Color Rendering Index) 75 (Typ) |
Part Status Obsolete | Viewing Angle 110° |
Type LED Module | Size / Dimension 28.00mm Dia |
Color White, Cool | Height 8.10mm |
Configuration Starboard | Light Emitting Surface (LES) 10.45mm Dia |
Luminous Flux @ Current/Temperature 4400lm (3800lm ~ 5100lm) | Lens Type Domed |
Current - Test 4 x 700mA | Base Product Number |
Temperature - Test 25°C |