
LZ1-10UB00-00U6 | |
|---|---|
DigiKey Part Number | 475-LZ1-10UB00-00U6-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10UB00-00U6 |
Description | EMITTER UV 400NM 1A |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm 4.2V 1A 68° Star Array |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-10UB00-00U6 Models |
Category | Wavelength 400nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 4.2V |
Series | Viewing Angle 68° |
Packaging Tray | Orientation Top View |
Part Status Discontinued at DigiKey | Operating Temperature 130°C (TJ) |
Type Ultraviolet (UV) | Mounting Type Screw Mount |
Current - DC Forward (If) (Max) 1A | Package / Case Star Array |