
LUW W5AM-KYLX-6P7Q-Z | |
|---|---|
DigiKey Part Number | 475-LUWW5AM-KYLX-6P7Q-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW W5AM-KYLX-6P7Q-Z |
Description | LED DRAGON PLUS ULTRAWHITE |
Customer Reference | |
Detailed Description | LED Lighting Golden DRAGON® Plus 6500K 3.2V 350mA 170° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 95 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 170° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing Exposed Pad |
CCT (K) 6500K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 106lm (82lm ~ 130lm) | Size / Dimension 0.236" L x 0.209" W (6.00mm x 5.30mm) |
Current - Test 350mA | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 6.5°C/W |











