
LUW CQAR-NQNS-MMMW-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-LUWCQAR-NQNS-MMMW-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW CQAR-NQNS-MMMW-1-700-R18 |
Description | LED OSLON WHITE CSMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White 3.05V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 65 (Typ) |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package CSMD |
Flux @ 25°C, Current - Test 347lm (304lm ~ 390lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.077" (1.95mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Thermal Resistance of Package 3.8°C/W |
Lumens/Watt @ Current - Test 163 lm/W |









