Parametric Equivalent
Parametric Equivalent

LS E67F-ABBB-78-3A4A-50-R18 | |
|---|---|
DigiKey Part Number | 475-LSE67F-ABBB-78-3A4A-50-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS E67F-ABBB-78-3A4A-50-R18 |
Description | LS E67F-ABBB-78-3A4A-50-R18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 634nm LED Indication - Discrete 2.125V 4-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.125V |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.30mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR E67F-BABB-1-G3R3-50-S | ams-OSRAM USA INC. | 0 | 475-LRE67F-BABB-1-G3R3-50-STR-ND | ₩122.82230 | Parametric Equivalent |
| LS E67F-ABBB-78-3A4B-50-R18 | ams-OSRAM USA INC. | 0 | 475-LSE67F-ABBB-78-3A4B-50-R18TR-ND | ₩122.82230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩122.82230 | ₩1,228,223 |