MFR Recommended

LE D P3MQ-HTJR-R-0-F00 | |
|---|---|
DigiKey Part Number | 475-LEDP3MQ-HTJR-R-0-F00-ND |
Manufacturer | |
Manufacturer Product Number | LE D P3MQ-HTJR-R-0-F00 |
Description | LED MOD OSRAM OSTAR BLUE RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Blue Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 440nm (435nm ~ 445nm) | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 47650mW (39000mW ~ 56300mW) | |
Current - Test | 6A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 21V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 10A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 27.00mm L x 15.50mm W | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 8.20mm L x 4.85mm W | |
Lens Type | Flat | |
Base Product Number |
