
KW DSLP31.CC-JXJZ-4L8N-46A6-140-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-JXJZ-4L8N-46A6-140-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-JXJZ-4L8N-46A6-140-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-JXJZ-4L8N-46A6-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-JXJZ-4L8N-46A6-140-R18 |
Description | LED WHITE/NEUTRAL DIFF 1212 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Neutral LED Indication - Discrete 3.2V 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Test 140mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Color | Package / Case 1212 (3030 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Lens Style Oval with Flat Top | Height (Max) 0.75mm |
Lens Size 2.60mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DSLP31.CC-GXHX-4J8K-Z444-60-R18 | ams-OSRAM USA INC. | 7,970 | 475-KWDSLP31.CC-GXHX-4J8K-Z444-60-R18CT-ND | ₩749.00000 | Parametric Equivalent |
| KW DSLP31.CC-GXHX-4L8N-Z444-60-R18 | ams-OSRAM USA INC. | 792 | 475-KWDSLP31.CC-GXHX-4L8N-Z444-60-R18CT-ND | ₩749.00000 | Parametric Equivalent |
| KW DSLP31.CC-JXJZ-4J8K-46A6-140-R18 | ams-OSRAM USA INC. | 13,265 | 475-KWDSLP31.CC-JXJZ-4J8K-46A6-140-R18CT-ND | ₩749.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩749.00000 | ₩749 |
| 10 | ₩512.10000 | ₩5,121 |
| 100 | ₩367.06000 | ₩36,706 |
| 500 | ₩301.41800 | ₩150,709 |
| 1,000 | ₩279.80100 | ₩279,801 |
| 2,000 | ₩261.40950 | ₩522,819 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₩243.38156 | ₩1,095,217 |
| 9,000 | ₩230.49889 | ₩2,074,490 |
| 13,500 | ₩223.89222 | ₩3,022,545 |
| 22,500 | ₩216.43529 | ₩4,869,794 |
| 31,500 | ₩211.99895 | ₩6,677,967 |
| 45,000 | ₩207.67458 | ₩9,345,356 |

