LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR34.EM-M2N1-XX55-1-45-R18

DigiKey Part Number
475-GWQ9LR34.EM-M2N1-XX55-1-45-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR34.EM-M2N1-XX55-1-45-R18CT-ND - Cut Tape (CT)
475-GWQ9LR34.EM-M2N1-XX55-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR34.EM-M2N1-XX55-1-45-R18
Description
LED OSCONIQ NEUT WHT 4000K 2020
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
241 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
265mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
4000K
Supplier Device Package
2020
Flux @ 25°C, Current - Test
240lm (190lm ~ 290lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
45mA
Height - Seated (Max)
0.031" (0.79mm)
Voltage - Forward (Vf) (Typ)
22.1V
Thermal Resistance of Package
1.1°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,990
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,850.00000₩1,850
10₩1,305.60000₩13,056
100₩971.71000₩97,171
500₩823.35000₩411,675
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₩749.90667₩1,124,860
3,000₩712.51767₩2,137,553
4,500₩693.35844₩3,120,113
7,500₩671.73227₩5,037,992
10,500₩658.87352₩6,918,172
15,000₩646.33793₩9,695,069
Manufacturers Standard Package