LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR31.EM-M2N1-XX55-1-45-R18

DigiKey Part Number
475-GWQ9LR31.EM-M2N1-XX55-1-45-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR31.EM-M2N1-XX55-1-45-R18CT-ND - Cut Tape (CT)
475-GWQ9LR31.EM-M2N1-XX55-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR31.EM-M2N1-XX55-1-45-R18
Description
LED OSCONIQ NEUT WHT 4000K 2020
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
241 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
265mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
4000K
Supplier Device Package
2020
Flux @ 25°C, Current - Test
240lm (190lm ~ 290lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
45mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
22.1V
Thermal Resistance of Package
1.8°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW Q9LR34.EM-M2N1-XX55-1-45-R18ams-OSRAM USA INC.2,990475-GWQ9LR34.EM-M2N1-XX55-1-45-R18CT-ND₩1,850.00000MFR Recommended
In-Stock: 2,900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₩686.85933₩1,030,289
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,712.00000₩1,712
10₩1,206.20000₩12,062
100₩894.04000₩89,404
500₩755.50200₩377,751
Digi-Reel®
QuantityUnit PriceExt Price
1₩1,911.00000₩1,911
10₩1,184.80000₩11,848
100₩816.07000₩81,607
500₩671.26600₩335,633
* All Digi-Reel orders will add a ₩8,000 reeling fee.