
GW KAMLBA.CM-TRUQ-40S3-900-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAMLBA.CM-TRUQ-40S3-900-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAMLBA.CM-TRUQ-40S3-900-T05 |
Description | GW KAMLBA.CM-TRUQ-40S3-900-T05 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 12 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Tray | Current - Max 1.61A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 4250lm (3300lm ~ 5200lm) | Lens Type Flat |
Current - Test 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,002.00000 | ₩7,002 |
| 10 | ₩5,188.70000 | ₩51,887 |
| 100 | ₩4,113.24000 | ₩411,324 |
| 500 | ₩3,642.39600 | ₩1,821,198 |
| 1,000 | ₩3,489.30300 | ₩3,489,303 |
| 2,000 | ₩3,359.79050 | ₩6,719,581 |