
GW KAMJBA.CM-SUTT-35S3-700-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAMJBA.CM-SUTT-35S3-700-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAMJBA.CM-SUTT-35S3-700-T05 |
Description | GW KAMJBA.CM-SUTT-35S3-700-T05 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 12 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 36.5V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 1.15A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 3390lm (2590lm ~ 4190lm) | Lens Type Flat |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,794.00000 | ₩5,794 |
| 10 | ₩4,257.70000 | ₩42,577 |
| 100 | ₩3,345.01000 | ₩334,501 |
| 500 | ₩2,944.65200 | ₩1,472,326 |
| 1,000 | ₩2,814.33700 | ₩2,814,337 |
| 2,000 | ₩2,704.06500 | ₩5,408,130 |
| 5,000 | ₩2,583.96560 | ₩12,919,828 |