LED Lighting COBs, Engines, Modules Chip On Board (COB) SOLERIQ® S 12 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW KAMJBA.CM-SUTT-30S3-700-T05

DigiKey Part Number
475-GWKAMJBA.CM-SUTT-30S3-700-T05-ND
Manufacturer
Manufacturer Product Number
GW KAMJBA.CM-SUTT-30S3-700-T05
Description
GW KAMJBA.CM-SUTT-30S3-700-T05
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 12 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
36.5V
Series
Lumens/Watt @ Current - Test
133 lm/W
Packaging
Tray
Current - Max
1.15A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3000K
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
3390lm (2590lm ~ 4190lm)
Lens Type
Flat
Current - Test
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩5,794.00000₩5,794
10₩4,257.70000₩42,577
100₩3,345.01000₩334,501
500₩2,944.65200₩1,472,326
1,000₩2,814.33700₩2,814,337
2,000₩2,704.06500₩5,408,130
5,000₩2,583.96560₩12,919,828
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.