
GW KAFHBA.CM-SQTP-35S3-500-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAFHBA.CM-SQTP-35S3-500-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAFHBA.CM-SQTP-35S3-500-T05 |
Description | GW KAFHBA.CM-SQTP-35S3-500-T05 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tray | Current - Max 920mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3500K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 8.50mm Dia |
Luminous Flux @ Current/Temperature 2490lm (1940lm ~ 3040lm) | Lens Type Flat |
Current - Test 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,198.00000 | ₩5,198 |
| 10 | ₩3,802.10000 | ₩38,021 |
| 100 | ₩2,971.22000 | ₩297,122 |
| 500 | ₩2,606.45200 | ₩1,303,226 |
| 1,000 | ₩2,487.69400 | ₩2,487,694 |
| 2,000 | ₩2,387.17550 | ₩4,774,351 |
| 5,000 | ₩2,277.68260 | ₩11,388,413 |