
GW KAFFBA.CM-RQSP-35S3-300-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAFFBA.CM-RQSP-35S3-300-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAFFBA.CM-RQSP-35S3-300-T05 |
Description | GW KAFFBA.CM-RQSP-35S3-300-T05 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1575lm (1210lm ~ 1940lm) | |
Current - Test | 300mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
Current - Max | 690mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 8.50mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,898.00000 | ₩3,898 |
| 10 | ₩2,819.10000 | ₩28,191 |
| 100 | ₩2,172.58000 | ₩217,258 |
| 500 | ₩1,888.00600 | ₩944,003 |
| 1,000 | ₩1,795.25500 | ₩1,795,255 |
| 2,000 | ₩1,716.71250 | ₩3,433,425 |
| 5,000 | ₩1,631.10120 | ₩8,155,506 |