
GW KADEBA.CM-PTQS-35S3-150-T05 | |
|---|---|
DigiKey Part Number | 475-GWKADEBA.CM-PTQS-35S3-150-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KADEBA.CM-PTQS-35S3-150-T05 |
Description | GW KADEBA.CM-PTQS-35S3-150-T05 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 6 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Tray | Current - Max 460mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3500K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 5.60mm Dia |
Luminous Flux @ Current/Temperature 790lm (610lm ~ 970lm) | Lens Type Flat |
Current - Test 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,042.00000 | ₩3,042 |
| 10 | ₩2,180.10000 | ₩21,801 |
| 100 | ₩1,660.12000 | ₩166,012 |
| 500 | ₩1,430.77400 | ₩715,387 |
| 1,000 | ₩1,355.90800 | ₩1,355,908 |
| 2,000 | ₩1,292.49350 | ₩2,584,987 |
| 5,000 | ₩1,223.34280 | ₩6,116,714 |
| 10,000 | ₩1,180.30850 | ₩11,803,085 |