GW JTLPS1.CM-KKLK-XX53-1-150-3-B-R33 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ₩61.33087
Datasheet
LED Lighting DURIS® E 2835 White, Cool 5000K 3.05V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLPS1.CM-KKLK-XX53-1-150-3-B-R33

DigiKey Part Number
475-GWJTLPS1.CM-KKLK-XX53-1-150-3-B-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JTLPS1.CM-KKLK-XX53-1-150-3-B-R33
Description
LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 5000K 3.05V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
162 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
250mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
5000K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
74lm (64lm ~ 84lm)
Size / Dimension
0.128" L x 0.110" W (3.25mm x 2.80mm)
Current - Test
150mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
3.05V
Thermal Resistance of Package
25°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW JTLPS1.CM-KKLK-XX53-1-150-A-R33ams-OSRAM USA INC.0475-GWJTLPS1.CM-KKLK-XX53-1-150-A-R33TR-ND₩61.33087Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000₩33.58315₩3,358,315
200,000₩33.01948₩6,603,896
300,000₩32.73742₩9,821,226
Manufacturers Standard Package