
AS5145-SS_EK_DB | |
|---|---|
DigiKey Part Number | AS5145-SS_EK_DB-ND |
Manufacturer | |
Manufacturer Product Number | AS5145-SS_EK_DB |
Description | DEMO BOARD FOR AS5145 |
Customer Reference | |
Detailed Description | AS5145 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS5145 | |
Note | - |
