


AS13986-1225-T | |
|---|---|
DigiKey Part Number | AS13986-1225-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS13986-1225-T |
Description | IC REG LINEAR 1.2V/2.5V 8-WLP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-WLP (1.55x1.55) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) | PSRR 55dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-UFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.2V, 2.5V | Supplier Device Package 8-WLP (1.55x1.55) |
Voltage Dropout (Max) -, 0.1V @ 150mA | Base Product Number |
Current - Output |