
AS1313-BWLT-12 | |
|---|---|
DigiKey Part Number | 4991-AS1313-BWLT-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1313-BWLT-12 |
Description | IC REG BUCK 1.2V 150MA 6WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 150mA 6-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-WLCSP (1.17x0.77) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.4V |