RF Mosfet 32 V 200 mA 3.5GHz 10dB 320W SOT539A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 32 V 200 mA 3.5GHz 10dB 320W SOT539A
Ampleon Company Video - The Leading Global Partner in RF Power

BLS7G3135L-350P,11

DigiKey Part Number
2156-BLS7G3135L-350P,11-ND
Manufacturer
Manufacturer Product Number
BLS7G3135L-350P,11
Description
RF FET LDMOS 65V 10DB SOT539A
Customer Reference
Detailed Description
RF Mosfet 32 V 200 mA 3.5GHz 10dB 320W SOT539A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
3.5GHz
Gain
10dB
Voltage - Test
32 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
200 mA
Power - Output
320W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-539A
Supplier Device Package
SOT539A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₩141,120 flat rate shipping fee will apply
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,305,581.00000₩1,305,581