


BLS7G2933S-150,112 | |
|---|---|
DigiKey Part Number | BLS7G2933S-150,112-ND |
Manufacturer | |
Manufacturer Product Number | BLS7G2933S-150,112 |
Description | RF MOSFET LDMOS 32V CDFM2 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 2.9GHz ~ 3.3GHz 13.5dB 150W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.9GHz ~ 3.3GHz | |
Gain | 13.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 33A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 150W | |
Voltage - Rated | 60 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-922-1 | |
Supplier Device Package | CDFM2 | |
Base Product Number |