


BLS7G2730L-200PU | |
|---|---|
DigiKey Part Number | BLS7G2730L-200PU-ND |
Manufacturer | |
Manufacturer Product Number | BLS7G2730L-200PU |
Description | RF MOSFET LDMOS 32V SOT539A |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 2.7GHz ~ 3GHz 12dB 200W SOT539A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.7GHz ~ 3GHz | |
Gain | 12dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 200W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |