
BLS6G2731P-200,117 | |
|---|---|
DigiKey Part Number | BLS6G2731P-200,117-ND |
Manufacturer | |
Manufacturer Product Number | BLS6G2731P-200,117 |
Description | RF MOSFET LDMOS 32V SOM038 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA SOM038 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | - | |
Gain | - | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | - | |
Voltage - Rated | 32 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOM038 | |
Supplier Device Package | SOM038 | |
Base Product Number |