RF Mosfet 30 V 600 mA 3.4GHz ~ 3.6GHz 15.5dB 20W CDFM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 30 V 600 mA 3.4GHz ~ 3.6GHz 15.5dB 20W CDFM6
Ampleon Company Video - The Leading Global Partner in RF Power

BLF8G38LS-75VU

DigiKey Part Number
1603-1145-ND
Manufacturer
Manufacturer Product Number
BLF8G38LS-75VU
Description
RF MOSFET LDMOS 30V CDFM6
Customer Reference
Detailed Description
RF Mosfet 30 V 600 mA 3.4GHz ~ 3.6GHz 15.5dB 20W CDFM6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Frequency
3.4GHz ~ 3.6GHz
Gain
15.5dB
Voltage - Test
30 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
600 mA
Power - Output
20W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-1239B
Supplier Device Package
CDFM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 138 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

138In Stock
Ships from Rochester Electronics, LLC