


BLF8G27LS-140,112 | |
|---|---|
DigiKey Part Number | 1603-1143-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G27LS-140,112 |
Description | RF MOSFET LDMOS 32V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 1.3 A 2.62GHz ~ 2.69GHz 17.4dB 45W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.62GHz ~ 2.69GHz | |
Gain | 17.4dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.3 A | |
Power - Output | 45W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |