RF Mosfet 28 V 900 mA 2.5GHz ~ 2.7GHz 17dB 25W CDFM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 900 mA 2.5GHz ~ 2.7GHz 17dB 25W CDFM6
Ampleon Company Video - The Leading Global Partner in RF Power

BLF8G27LS-100GVQ

DigiKey Part Number
568-12835-ND
Manufacturer
Manufacturer Product Number
BLF8G27LS-100GVQ
Description
RF MOSFET LDMOS 28V CDFM6
Customer Reference
Detailed Description
RF Mosfet 28 V 900 mA 2.5GHz ~ 2.7GHz 17dB 25W CDFM6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
LDMOS
Frequency
2.5GHz ~ 2.7GHz
Gain
17dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
900 mA
Power - Output
25W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-1244C
Supplier Device Package
CDFM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 83 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

83In Stock
Ships from Rochester Electronics, LLC