


BLF8G22LS-205VU | |
|---|---|
DigiKey Part Number | 1603-1137-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G22LS-205VU |
Description | RF MOSFET LDMOS 28V CDFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.2 A 2.11GHz ~ 2.17GHz 18.3dB 50.1W CDFM6 |
Datasheet | Datasheet |
Category | Current - Test 1.2 A |
Manufacturer Ampleon USA Inc. | Power - Output 50.1W |
Packaging Tray | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case SOT-1239B |
Frequency 2.11GHz ~ 2.17GHz | Supplier Device Package CDFM6 |
Gain 18.3dB | Base Product Number |
Voltage - Test 28 V |