RF Mosfet 28 V 3.4 A 1.81GHz ~ 1.88GHz 19dB 95W CDFM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 3.4 A 1.81GHz ~ 1.88GHz 19dB 95W CDFM8
Ampleon Company Video - The Leading Global Partner in RF Power

BLF8G20LS-400PGVQ

DigiKey Part Number
1603-1170-ND
Manufacturer
Manufacturer Product Number
BLF8G20LS-400PGVQ
Description
RF MOSFET LDMOS 28V CDFM8
Customer Reference
Detailed Description
RF Mosfet 28 V 3.4 A 1.81GHz ~ 1.88GHz 19dB 95W CDFM8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
1.81GHz ~ 1.88GHz
Gain
19dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
3.4 A
Power - Output
95W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-1242C
Supplier Device Package
CDFM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 58 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

58In Stock
Ships from Rochester Electronics, LLC