


BLF8G20LS-230VJ | |
|---|---|
DigiKey Part Number | 568-12780-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF8G20LS-230VJ |
Description | RF MOSFET LDMOS 28V CDFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.8 A 1.81GHz ~ 1.88GHz 18dB 55W CDFM6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.81GHz ~ 1.88GHz | |
Gain | 18dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.8 A | |
Power - Output | 55W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1239B | |
Supplier Device Package | CDFM6 | |
Base Product Number |