RF Mosfet 30 V 1.1 A 920MHz ~ 960MHz 19.7dB 35W SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 30 V 1.1 A 920MHz ~ 960MHz 19.7dB 35W SOT502B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF8G10LS-160,118

DigiKey Part Number
568-8671-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF8G10LS-160,118
Description
RF MOSFET LDMOS 30V SOT502B
Customer Reference
Detailed Description
RF Mosfet 30 V 1.1 A 920MHz ~ 960MHz 19.7dB 35W SOT502B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
1.1 A
Manufacturer
Ampleon USA Inc.
Power - Output
35W
Packaging
Tape & Reel (TR)
Voltage - Rated
65 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Technology
LDMOS
Package / Case
SOT-502B
Frequency
920MHz ~ 960MHz
Supplier Device Package
SOT502B
Gain
19.7dB
Base Product Number
Voltage - Test
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3,757 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3,757In Stock
Ships from Rochester Electronics, LLC