


BLF8G09LS-400PWJ | |
|---|---|
DigiKey Part Number | 2156-BLF8G09LS-400PWJ-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G09LS-400PWJ |
Description | RF MOSFET LDMOS 28V CDFM8 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 3.4 A 718.5MHz ~ 725.5MHz 20.6dB 95W CDFM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 718.5MHz ~ 725.5MHz | |
Gain | 20.6dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 3.4 A | |
Power - Output | 95W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1242B | |
Supplier Device Package | CDFM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₩135,506.33333 | ₩406,519 |