3082-6525-18-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₩1,624,151.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₩1,236,172.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₩876,950.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₩611,612.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₩631,043.00000
Datasheet
New at DigiKey
Image for 3082-6525-18-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3082-6525-18-10

DigiKey Part Number
5984-3082-6525-18-10-ND
Manufacturer
Manufacturer Product Number
3082-6525-18-10
Description
ATTENUATOR, N-M/F, DC-18GHZ, 25W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 25W N-Type In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
25W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
10₩2,289,772.40000₩22,897,724