
J9T4TZ | |
|---|---|
DigiKey Part Number | 2053-J9T4TZ-ND |
Manufacturer | |
Manufacturer Product Number | J9T4TZ |
Description | CABLE 4COND RED SHLD PER FOOT |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Operating Temperature | 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |