
C14610B0161021 | |
|---|---|
DigiKey Part Number | 889-1571-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0161021 |
Description | INSERT FEMALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Amphenol Tuchel Industrial | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Brass |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size E16 | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩28,711.00000 | ₩28,711 |
| 10 | ₩24,404.20000 | ₩244,042 |
| 30 | ₩22,583.93333 | ₩677,518 |
| 50 | ₩21,784.48000 | ₩1,089,224 |
| 100 | ₩20,745.20000 | ₩2,074,520 |
| 250 | ₩19,447.56000 | ₩4,861,890 |
| 500 | ₩18,520.37200 | ₩9,260,186 |
