Coaxial Cable 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 500.0' (152.40m) 50 Ohms
LMR Product Line Overview
LMR240

LMR-240-LSZH

DigiKey Part Number
1946-LMR-240-LSZH-ND
Manufacturer
Manufacturer Product Number
LMR-240-LSZH
Description
LMR-240 W/BLACK NON-HALOGEN JACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coaxial Cable 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE), Low Smoke Zero Halogen (LSZH)
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
84.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Spool
QuantityUnit PriceExt Price
1₩1,246,553.00000₩1,246,553
Manufacturers Standard Package