
MP10B23G30 | |
|---|---|
DigiKey Part Number | MP10B23G30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP10B23G30 |
Description | CONN PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | MP10B23G30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩3,884.68100 | ₩3,884,681 |