Pin Contact Gold 10-12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP10B23G10

DigiKey Part Number
MP10B23G10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP10B23G10
Description
CONN PIN 10-12AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
MP10B23G10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩2,095.37300₩2,095,373
Manufacturers Standard Package