
EP-8-13P | |
|---|---|
DigiKey Part Number | 889-EP-8-13P-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | EP-8-13P |
Description | CONN PLUG FMALE 8P TIN SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩52,300.00000 | ₩52,300 |
| 10 | ₩44,452.90000 | ₩444,529 |
| 30 | ₩41,136.96667 | ₩1,234,109 |
| 50 | ₩39,681.54000 | ₩1,984,077 |
| 100 | ₩37,789.03000 | ₩3,778,903 |
| 250 | ₩35,426.14800 | ₩8,856,537 |