8 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP-8-12B

DigiKey Part Number
889-EP-8-12B-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
EP-8-12B
Description
CONN RCPT MALE 8P TIN SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Holder
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Black
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
15A
Voltage Rating
-
Cable Opening
0.354" ~ 0.630" (9.00mm ~ 16.00mm)
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Brass
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩34,016.00000₩34,016
10₩28,903.50000₩289,035
30₩26,747.36667₩802,421
50₩25,800.64000₩1,290,032
100₩24,569.96000₩2,456,996
250₩23,033.20800₩5,758,302
500₩21,935.25200₩10,967,626
Manufacturers Standard Package