Connector Header Through Hole, Right Angle 8 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 position
ATF13-08PA-BM01
ATF13-08PA-BM01
AT Series™ Connectors Overview

ATF13-08PA-BM01

DigiKey Part Number
889-ATF13-08PA-BM01-ND
Manufacturer
Manufacturer Product Number
ATF13-08PA-BM01
Description
BOARD MOUNT HEADER, RIGHT ANGLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position
Datasheet
 Datasheet
EDA/CAD Models
ATF13-08PA-BM01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Insulation Height
0.917" (23.29mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Thermoplastic
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
13A
Mounting Type
Voltage Rating
250VDC
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩30,179.00000₩30,179
10₩25,645.60000₩256,456
25₩24,039.48000₩600,987
50₩22,892.26000₩1,144,613
100₩21,800.08000₩2,180,008
350₩19,957.48000₩6,985,118
700₩19,006.23857₩13,304,367
Manufacturers Standard Package