
AHDBM06-24-91SR | |
|---|---|
DigiKey Part Number | 889-AHDBM06-24-91SR-ND |
Manufacturer | |
Manufacturer Product Number | AHDBM06-24-91SR |
Description | SIZE 24, 9 POSITION ISOBUS PLUG, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDBM06-24-91SR Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 9 | Shielding Unshielded |
Shell Size - Insert 24-91 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 (2), 12 (2), 16 (5) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDBM06-24-91SN | Amphenol Sine Systems Corp | 1 | 889-AHDBM06-24-91SN-ND | ₩46,384.00000 | Parametric Equivalent |
| AHDBM06-24-91SR16 | Amphenol Sine Systems Corp | 4 | 889-AHDBM06-24-91SR16-ND | ₩51,276.00000 | Parametric Equivalent |
| AHDM06-24-91SN | Amphenol Sine Systems Corp | 202 | 889-AHDM06-24-91SN-ND | ₩46,139.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩46,185.00000 | ₩46,185 |
| 10 | ₩39,259.60000 | ₩392,596 |
| 25 | ₩36,801.28000 | ₩920,032 |
| 50 | ₩35,044.98000 | ₩1,752,249 |
| 100 | ₩33,373.55000 | ₩3,337,355 |
| 250 | ₩31,286.64800 | ₩7,821,662 |
| 500 | ₩29,795.45600 | ₩14,897,728 |